Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC/CT-1216Copy
Newark Part No.81Y8525
Product RangeC/CT Series
Also Known AsUSEX1216000000
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
| 5+ | $19.900 |
| 10+ | $19.000 |
| 25+ | $17.300 |
| 50+ | $16.000 |
| 100+ | $15.700 |
| 250+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-1216Copy
Newark Part No.81Y8525
Product RangeC/CT Series
Also Known AsUSEX1216000000
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit-Core
Window Diameter16mm
Primary Current120A
Secondary Signal Type400mA
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
C/CT series clamp-on current sensor can be used to measure currents in live wires. Typical applications include EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machinery.
- Compact and slim design
- Flat temperature characteristics
- UL 94 V–0 flame retardant rated case
- 120A AC rated current AC
- 0.62inch diameter
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
Split-Core
Primary Current
120A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
-
Accuracy
-
Window Diameter
16mm
Secondary Signal Type
400mA
Operating Temperature Min
-10°C
Product Range
C/CT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
