Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-57
Newark Part No.62AK6912
Product RangeB-20 Series
Your Part Number
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.540 |
| 25+ | $1.450 |
| 50+ | $1.370 |
| 100+ | $1.100 |
| 500+ | $1.000 |
| 1000+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-57
Newark Part No.62AK6912
Product RangeB-20 Series
Technical Datasheet
Outer Diameter5.7mm
Product Length8mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
5.7mm
Inner Diameter
1.5mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
8mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
