Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALT22A472BB063
Newark Part No.96K6390
Product RangeALT22 Series
Also Known AsA663DG472M063A
Your Part Number
315 In Stock
Need more?
160 Delivery in 1-3 Business Days(US stock)
155 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 10+ | $13.400 |
| 25+ | $12.970 |
| 50+ | $12.440 |
| 100+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALT22A472BB063
Newark Part No.96K6390
Product RangeALT22 Series
Also Known AsA663DG472M063A
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSolder Lug
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeALT22 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.055ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Solder Lug
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
ALT22 Series
Product Height
45mm
ESR
0.055ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALT22A472BB063
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
