Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS31A471DF450Copy
Newark Part No.67C3927
Product RangeALS31 Series
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
| 5+ | $25.540 |
| 10+ | $22.970 |
| 25+ | $22.090 |
| 50+ | $21.210 |
| 100+ | $20.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS31A471DF450Copy
Newark Part No.67C3927
Product RangeALS31 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS31 Series
Product Diameter36mm
Product Height105mm
Lead Spacing12.7mm
ESR0.235ohm
Ripple Current8.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.7mm
Ripple Current
8.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS31 Series
Product Height
105mm
ESR
0.235ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ALS31A471DF450
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
