Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS30A102KE400Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.09WX5684
Product RangeALS30 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.220 |
| 5+ | $36.370 |
| 10+ | $32.510 |
| 25+ | $31.860 |
| 100+ | $31.210 |
| 500+ | $30.560 |
| 1000+ | $29.910 |
Price for:Each
Minimum: 1
Multiple: 1
$40.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A102KE400Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.09WX5684
Product RangeALS30 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter51mm
Product Height82mm
Lead Spacing22.2mm
ESR0.139ohm
Ripple Current10.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
10.3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALS30 Series
Product Height
82mm
ESR
0.139ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS30A102KE400
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
