Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALF80C751EH450
Newark Part No.83AH9721
Product RangeALF80 Series
Your Part Number
Technical Datasheet
907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.790 |
| 5+ | $24.540 |
| 10+ | $24.280 |
| 25+ | $24.280 |
| 50+ | $24.280 |
| 100+ | $24.270 |
| 250+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF80C751EH450
Newark Part No.83AH9721
Product RangeALF80 Series
Technical Datasheet
Capacitance750µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Product RangeALF80 Series
Product Diameter40mm
Product Height60mm
Lead Spacing-
ESR0.181ohm
Ripple Current9.23A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
750µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
9.23A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Product Range
ALF80 Series
Product Height
60mm
ESR
0.181ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability