Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALF80C123DF063
Newark Part No.83AH9712
Product RangeALF80 Series
Your Part Number
Technical Datasheet
618 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 10+ | $10.900 |
| 25+ | $10.590 |
| 50+ | $10.270 |
| 100+ | $9.820 |
| 250+ | $9.450 |
| 500+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF80C123DF063
Newark Part No.83AH9712
Product RangeALF80 Series
Technical Datasheet
Capacitance12000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeALF80 Series
Product Diameter35mm
Product Height50mm
Lead Spacing-
ESR0.034ohm
Ripple Current10.62A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12000µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
10.62A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
ALF80 Series
Product Height
50mm
ESR
0.034ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability