Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF70C561DF450Copy
Newark Part No.83AH9698
Product RangeALF70 Series
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
| 10+ | $12.950 |
| 25+ | $12.190 |
| 50+ | $11.420 |
| 100+ | $10.980 |
| 250+ | $10.660 |
| 500+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF70C561DF450Copy
Newark Part No.83AH9698
Product RangeALF70 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALF70 Series
Product Diameter35mm
Product Height50mm
Lead Spacing-
ESR0.253ohm
Ripple Current6.45A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
6.45A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALF70 Series
Product Height
50mm
ESR
0.253ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
