Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF70C511DD400
Newark Part No.83AH9697
Product RangeALF70 Series
Your Part Number
1,058 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 10+ | $12.050 |
| 25+ | $11.330 |
| 50+ | $10.610 |
| 100+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF70C511DD400
Newark Part No.83AH9697
Product RangeALF70 Series
Technical Datasheet
Capacitance510µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALF70 Series
Product Diameter35mm
Product Height40mm
Lead Spacing-
ESR0.272ohm
Ripple Current5.74A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
510µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
5.74A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALF70 Series
Product Height
40mm
ESR
0.272ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
