Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF20G472FP250Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC3576
Product RangeALF20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 30+ | $24.070 |
| 60+ | $22.860 |
| 90+ | $21.690 |
| 150+ | $19.640 |
| 300+ | $17.880 |
| 750+ | $17.490 |
| 1500+ | $16.940 |
Price for:Each
Minimum: 30
Multiple: 30
$722.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF20G472FP250Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC3576
Product RangeALF20 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)250V
Product RangeALF20 Series
Lifetime @ Temperature18000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing-
Product Diameter45mm
Product Height105mm
ESR0.042ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700µF
Product Range
ALF20 Series
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Height
105mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Lifetime @ Temperature
18000 hours @ 85°C
Polarity
Polar
Product Diameter
45mm
ESR
0.042ohm
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
