Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC70A151CB450Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AH0213
Product RangeALC70 Series
Your Part Number
1,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 25+ | $9.660 |
| 100+ | $8.680 |
| 250+ | $8.540 |
| 500+ | $8.390 |
| 1000+ | $8.080 |
| 2500+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A151CB450Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AH0213
Product RangeALC70 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR0.92ohm
Ripple Current2.98A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.98A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALC70 Series
Product Height
30mm
ESR
0.92ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
