Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA8DF301CF500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AC2145
Product RangeALA8D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 160+ | $17.960 |
| 320+ | $15.720 |
| 480+ | $13.020 |
| 800+ | $11.680 |
| 1600+ | $10.780 |
| 4000+ | $10.060 |
| 8000+ | $9.860 |
Price for:Each
Minimum: 160
Multiple: 160
$2,873.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8DF301CF500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AC2145
Product RangeALA8D Series
Technical Datasheet
Capacitance300µF
Voltage(DC)500V
Product RangeALA8D Series
Lifetime @ Temperature7000 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing-
Product Diameter30mm
Product Height50mm
ESR0.687ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
300µF
Product Range
ALA8D Series
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Height
50mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage(DC)
500V
Lifetime @ Temperature
7000 hours @ 105°C
Polarity
Polar
Product Diameter
30mm
ESR
0.687ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
