Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA8DA361DC450Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AC2077
Product RangeALA8D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.290 |
| 200+ | $8.190 |
| 300+ | $8.100 |
| 500+ | $8.000 |
| 1000+ | $7.740 |
| 2500+ | $7.590 |
| 5000+ | $7.430 |
Price for:Each
Minimum: 100
Multiple: 100
$829.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8DA361DC450Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AC2077
Product RangeALA8D Series
Technical Datasheet
Capacitance360µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeALA8D Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR0.386ohm
Ripple Current5.4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ALA8DA361DC450 is a ALA8D snap-in capacitor designed for automotive applications. Typical applications for the ALA8A capacitor are mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.
- Capacitance value is 360µF with ±20% tolerance
- ESR is 0.386ohm
- 10mm lead spacing
- Operational lifetime is 8000 hours @ 105°C
- Operating temperature range from -40 to 105°C
- High ripple current is 5.4A, Voltage(DC) is 450V
- Vibration proof 20g
- Excellent surge voltage capability, AEC–Q200 qualified
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- 35mm x 35mm size(D x H)
Technical Specifications
Capacitance
360µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.4A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
ALA8D Series
Product Height
35mm
ESR
0.386ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
