Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA8AA271CC400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AM4877
Product RangeALA8A Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 25+ | $8.260 |
| 100+ | $6.850 |
| 250+ | $6.630 |
| 500+ | $6.400 |
| 1000+ | $6.390 |
| 2500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8AA271CC400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AM4877
Product RangeALA8A Series
Technical Datasheet
Capacitance270µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeALA8A Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.558ohm
Ripple Current4.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ALA8AA271CC400 is a ALA8A series snap-in aluminum electrolytic capacitor designed for automotive applications. Typical applications for the ALA8A capacitor is mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.
- AEC -Q200 qualified
- Can withstand vibration up to 10g
- Excellent surge voltage capability
- High ripple current and high voltage
- Operational lifetime of 5,000 hours at +105°C (VR IR applied)
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Operating temperature range from -40 to +105°C
- Capacitance value is 270µF and product size (height x diameter) is 1.377inch x 1.181inch
- Capacitance tolerance of ±20% at 100Hz/+20°C
- Rated voltage of 400V
Technical Specifications
Capacitance
270µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.7A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
ALA8A Series
Product Height
35mm
ESR
0.558ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ALA8AA271CC400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
