Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA7DA561DD400Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC5834
Product RangeALA7D Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 25+ | $13.120 |
| 100+ | $11.110 |
| 250+ | $10.100 |
| 500+ | $9.430 |
| 1000+ | $8.890 |
| 2500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA7DA561DD400Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC5834
Product RangeALA7D Series
Technical Datasheet
Capacitance560µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALA7D Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.3186ohm
Ripple Current5.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALA7D Series
Product Height
40mm
ESR
0.3186ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
