Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,080.630 |
| 2+ | $1,059.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,080.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE1010D44H40DFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.01AH6305
Product RangeAE Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement42µm
Actuating Force3500N
Resonant Frequency34kHz
Capacitance13.6µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
3500N
Capacitance
13.6µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
42µm
Resonant Frequency
34kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

