Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA780MS567M1ELAS022Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel71AJ7551
Re-Reel64AJ3944RL
Cut Tape64AJ3944
Product RangeA780 Series
Your Part Number
968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.863 | $8.63 |
| Total Price | $8.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.863 |
| 30+ | $0.775 |
| 100+ | $0.686 |
| 250+ | $0.666 |
| 500+ | $0.645 |
| 1000+ | $0.632 |
| 5000+ | $0.619 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.667 |
| 5000+ | $0.655 |
| 10000+ | $0.616 |
| 20000+ | $0.583 |
| 30000+ | $0.553 |
| 50000+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA780MS567M1ELAS022Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel71AJ7551
Re-Reel64AJ3944RL
Cut Tape64AJ3944
Product RangeA780 Series
Capacitance560µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA780 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(DC)
25V
ESR
0.022ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A780 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for A780MS567M1ELAS022
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
