A780 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
42 Products FoundA780 Series, Surface Mount Hybrid Aluminum Polymer Capacitors
KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
- High ripple current for smaller case sizes
- and higher voltages
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30g
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant & Halogen-Free
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $2.660 10+ $1.400 25+ $1.360 50+ $1.320 100+ $1.280 | Total:$2.66 Min: 1 / Mult: 1 Total:$14.00 Min: 10 / Mult: 1 | 330µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
1+ $1.350 10+ $0.748 25+ $0.721 50+ $0.693 100+ $0.666 | Total:$1.35 Min: 1 / Mult: 1 Total:$7.48 Min: 10 / Mult: 1 | 560µF | ± 20% | 25V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
1+ $2.670 10+ $1.310 25+ $1.190 | Total:$2.67 Min: 1 / Mult: 1 Total:$13.10 Min: 10 / Mult: 1 | 56µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
1+ $2.500 10+ $1.280 25+ $1.190 | Total:$2.50 Min: 1 / Mult: 1 Total:$12.80 Min: 10 / Mult: 1 | 560µF | ± 20% | 25V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||||
90AJ5602 RoHS | 1+ $1.400 10+ $0.855 25+ $0.768 50+ $0.681 100+ $0.594 | Total:$1.40 Min: 1 / Mult: 1 Total:$59.40 Min: 100 / Mult: 1 | 56µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | 3000 hours @ 125°C | 8mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
90AJ5603 RoHS | 10+ $0.748 25+ $0.740 50+ $0.732 100+ $0.724 250+ $0.680 More Pricing... | Total:$7.48 Min: 10 / Mult: 10 Total:$72.40 Min: 100 / Mult: 10 | 68µF | ± 20% | 63V | Radial Can - SMD | 0.035ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4282 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $1.210 25+ $1.190 50+ $1.160 100+ $1.130 More Pricing... | Total:$2.10 Min: 1 / Mult: 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4279 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.820 25+ $0.799 50+ $0.779 100+ $0.758 250+ $0.704 More Pricing... | Total:$8.20 Min: 10 / Mult: 10 | 120µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4274 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.655 25+ $0.638 50+ $0.620 100+ $0.603 250+ $0.558 More Pricing... | Total:$6.55 Min: 10 / Mult: 10 | 39µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4268 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.465 25+ $0.452 50+ $0.439 100+ $0.426 250+ $0.365 More Pricing... | Total:$4.65 Min: 10 / Mult: 10 | 180µF | ± 20% | 25V | Radial Can - SMD | 0.045ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4278 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.737 25+ $0.703 50+ $0.669 100+ $0.635 250+ $0.612 More Pricing... | Total:$7.37 Min: 10 / Mult: 10 | 390µF | ± 20% | 25V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 8mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4267 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.399 25+ $0.387 50+ $0.376 100+ $0.364 250+ $0.334 More Pricing... | Total:$3.99 Min: 10 / Mult: 10 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.07ohm | 4000 hours @ 125°C | 6.3mm | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4275 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.646 25+ $0.629 50+ $0.612 100+ $0.595 250+ $0.550 More Pricing... | Total:$6.46 Min: 10 / Mult: 10 | 68µF | ± 20% | 50V | Radial Can - SMD | 0.035ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4281 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.803 25+ $0.783 50+ $0.764 100+ $0.744 250+ $0.693 More Pricing... | Total:$8.03 Min: 10 / Mult: 10 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4266 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.445 25+ $0.422 50+ $0.399 100+ $0.376 250+ $0.347 More Pricing... | Total:$4.45 Min: 10 / Mult: 10 | 100µF | ± 20% | 25V | Radial Can - SMD | 0.065ohm | 4000 hours @ 125°C | 6.3mm | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4269 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.484 25+ $0.471 50+ $0.457 100+ $0.444 250+ $0.420 More Pricing... | Total:$4.84 Min: 10 / Mult: 10 | 27µF | ± 20% | 63V | Radial Can - SMD | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
90AK4673 RoHS | 10+ $1.490 25+ $1.450 50+ $1.420 100+ $1.380 250+ $1.280 More Pricing... | Total:$14.90 Min: 10 / Mult: 10 Total:$138.00 Min: 100 / Mult: 10 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||
86AK4272 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.734 25+ $0.687 50+ $0.639 100+ $0.592 250+ $0.559 More Pricing... | Total:$7.34 Min: 10 / Mult: 10 | 150µF | ± 20% | 35V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
90AK4671 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.410 10+ $1.680 25+ $1.530 50+ $1.380 100+ $1.280 | Total:$2.41 Min: 1 / Mult: 1 | 150µF | ± 20% | 50V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4271 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.600 25+ $0.537 50+ $0.474 100+ $0.434 | Total:$6.00 Min: 10 / Mult: 10 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.045ohm | 4000 hours @ 125°C | 6.3mm | 9.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
90AK4670 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.893 25+ $0.876 50+ $0.860 100+ $0.843 250+ $0.798 More Pricing... | Total:$8.93 Min: 10 / Mult: 10 | 150µF | ± 20% | 50V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4277 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.719 25+ $0.689 50+ $0.660 100+ $0.630 250+ $0.605 More Pricing... | Total:$7.19 Min: 10 / Mult: 10 | 180µF | ± 20% | 35V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 8mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4280 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.170 25+ $1.140 50+ $1.120 100+ $1.090 More Pricing... | Total:$2.03 Min: 1 / Mult: 1 | 120µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
86AK4276 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.738 25+ $0.717 50+ $0.695 100+ $0.674 250+ $0.631 More Pricing... | Total:$7.38 Min: 10 / Mult: 10 | 100µF | ± 20% | 50V | Radial Can - SMD | 0.031ohm | 4000 hours @ 125°C | 8mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | ||||
90AK4672 RoHS | 10+ $1.100 25+ $0.988 50+ $0.873 100+ $0.757 250+ $0.717 More Pricing... | Total:$11.00 Min: 10 / Mult: 10 Total:$75.70 Min: 100 / Mult: 10 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.022ohm | 3000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | |||||