Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA769KE107M1VLAS031Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK6016RL
Cut Tape28AK6016
Product RangeA769 Series
Your Part Number
6,000 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.480 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.480 |
| 20+ | $0.467 |
| 30+ | $0.454 |
| 50+ | $0.441 |
| 100+ | $0.428 |
| 250+ | $0.392 |
| 500+ | $0.356 |
| 1000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA769KE107M1VLAS031Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK6016RL
Cut Tape28AK6016
Product RangeA769 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.031ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.61A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA769 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.61A
Product Length
-
Product Height
6.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
ESR
0.031ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A769 Series
Technical Docs (1)
Alternatives for A769KE107M1VLAS031
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
