Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA768KS336M1KLAE038Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH8547
Product RangeA768 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 500
$7,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA768KS336M1KLAE038Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH8547
Product RangeA768 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.038ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.6A
Product Diameter8mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA768 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A768 Aluminum Capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties, is able to withstand higher ripple currents during normal operation. This series is ideally suited for automotive and industrial applications. Typical applications include long life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.
- Ultra low impedance
- High ripple current
- High temperature; 125°C/2,000 hours
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.6A
Product Length
-
Product Height
12.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
80V
ESR
0.038ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A768 Series
Technical Docs (2)
Alternatives for A768KS336M1KLAE038
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
