Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA767MU107M1JLAE028Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99AJ6393
Re-Reel58AC2098RL
Cut Tape58AC2098
Product RangeA767 Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 25+ | $2.940 |
| 100+ | $2.080 |
| 250+ | $2.070 |
| 500+ | $2.060 |
| 1000+ | $2.020 |
| 5000+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $1.880 |
| 4000+ | $1.740 |
| 6000+ | $1.690 |
| 10000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA767MU107M1JLAE028Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99AJ6393
Re-Reel58AC2098RL
Cut Tape58AC2098
Product RangeA767 Series
Capacitance100µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.55A
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA767 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.55A
Product Length
10.3mm
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
10.3mm
Operating Temperature Min
-55°C
Product Range
A767 Series
Alternatives for A767MU107M1JLAE028
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
