Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA767KS476M1JLAE036
Newark Part No.
Re-Reel58AC2097
Cut Tape58AC2097
Product RangeA767 Series
Your Part Number
Technical Datasheet
395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $2.410 |
| 25+ | $2.310 |
| 50+ | $2.220 |
| 100+ | $2.120 |
| 250+ | $2.050 |
| 500+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA767KS476M1JLAE036
Newark Part No.
Re-Reel58AC2097
Cut Tape58AC2097
Product RangeA767 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.036ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.2A
Product Diameter8mm
Product Length8.3mm
Product Width8.3mm
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA767 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.2A
Product Length
8.3mm
Product Height
12.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
ESR
0.036ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
8.3mm
Operating Temperature Min
-55°C
Product Range
A767 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability