Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766EB227M0JLAE022Copy
Newark Part No.
Full Reel33AK0093
Re-Reel33AK0092
Cut Tape33AK0092
Product RangeA766 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.178 | $356.00 |
| Total Price | $356.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.152 |
| 20000+ | $0.139 |
| 30000+ | $0.130 |
| 50000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766EB227M0JLAE022Copy
Newark Part No.
Full Reel33AK0093
Re-Reel33AK0092
Cut Tape33AK0092
Product RangeA766 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current2.57A
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA766 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.57A
Product Length
6.6mm
Product Height
5.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
6.3mm
Product Width
6.6mm
Operating Temperature Min
-55°C
Product Range
A766 Series
Technical Docs (2)
Alternatives for A766EB227M0JLAE022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
