| Quantity | Price |
|---|---|
| 1000+ | $0.857 |
| 2000+ | $0.810 |
| 4000+ | $0.730 |
| 6000+ | $0.704 |
| 10000+ | $0.678 |
Product Information
Product Overview
A720 polymer aluminium organic capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetimes, low ESR and high operational temperatures. The inherent low ESR renders the A720 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasistics and high capacitance makes the A720 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. Typical applications include DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications.
- Polymer cathode technology
- High frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetric efficiency
- Minimum ESR up to mohm
- Epoxy compliant with UL94 V-0
Technical Specifications
560µF
2V
2000 hours @ 105°C
Surface Mount
9.54A
4.3mm
A720 AO-CAP®
105°C
± 20%
0.0045ohm
2917 [7343 Metric]
L-Lead
7.3mm
1.9mm
-55°C
No SVHC (25-Jun-2025)
Alternatives for A720V567M002APE4R5
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate