Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700X567M2R5ATE009 Polymer Aluminium Electrolytic Capacitor, 560 µF, 2.5 V, 2917 [7343 Metric], 0.009 ohm](https://www.newark.com/productimages/standard/en_US/70AH3090-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700X567M2R5ATE009Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel70AH3113
Cut Tape70AH3112
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.140 | $1,070.00 |
| Total Price | $1,070.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 1500+ | $2.050 |
| 2500+ | $2.010 |
| 5000+ | $1.970 |
| 12500+ | $1.930 |
| 25000+ | $1.880 |
| 50000+ | $1.840 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.140 |
| 1500+ | $2.100 |
| 2500+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X567M2R5ATE009Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel70AH3113
Cut Tape70AH3112
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance560µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.009ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
0.009ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
