Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700X477M002ATE015 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2917 [7343 Metric], 0.015 ohm](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerKEMET
Manufacturer Part NoA700X477M002ATE015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel91H4137
Re-Reel01J3815
Cut Tape01J3815
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.220 | $1,110.00 |
| Total Price | $1,110.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.550 |
| 2000+ | $2.460 |
| 4000+ | $2.320 |
| 8000+ | $2.200 |
| 12000+ | $2.140 |
| 20000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X477M002ATE015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel91H4137
Re-Reel01J3815
Cut Tape01J3815
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance470µF
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current3.9A
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
ESR
0.015ohm
Capacitance Tolerance
± 20%
Ripple Current
3.9A
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A700X477M002ATE015
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
