Print Page
A700X107M12RATE015
Polymer Aluminium Electrolytic Capacitor, 100 µF, 12.5 V, 2917 [7343 Metric], 0.015 ohm
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700X107M12RATE015 Polymer Aluminium Electrolytic Capacitor, 100 µF, 12.5 V, 2917 [7343 Metric], 0.015 ohm](https://www.newark.com/productimages/standard/en_US/70AH3090-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700X107M12RATE015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel08P5524
Re-Reel94W4769RL
Cut Tape94W4769
Product RangeA700 AO-CAP Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.980 | $1,490.00 |
| Total Price | $1,490.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.980 |
| 1000+ | $2.790 |
| 1500+ | $2.730 |
| 2500+ | $2.680 |
| 5000+ | $2.620 |
| 12500+ | $2.570 |
| 25000+ | $2.510 |
| 50000+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.980 |
| 1000+ | $2.790 |
| 1500+ | $2.730 |
| 2500+ | $2.680 |
| 5000+ | $2.620 |
| 12500+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X107M12RATE015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel08P5524
Re-Reel94W4769RL
Cut Tape94W4769
Product RangeA700 AO-CAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)12.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.9A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
12.5V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
