Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700X107M008ATE010Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel11N7424
Re-Reel46AM8941RL
Cut Tape46AM8941
Product RangeA700 AO-CAP® Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 25+ | $3.020 |
| 100+ | $2.470 |
| 250+ | $2.390 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
| 5000+ | $2.210 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.660 |
| 2000+ | $2.560 |
| 4000+ | $2.420 |
| 8000+ | $2.290 |
| 12000+ | $2.230 |
| 20000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X107M008ATE010Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel11N7424
Re-Reel46AM8941RL
Cut Tape46AM8941
Product RangeA700 AO-CAP® Series
Capacitance100µF
Voltage(DC)8V
Capacitor Case / Package2917 [7343 Metric]
ESR0.01ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current4.7A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
4.7A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
8V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Alternatives for A700X107M008ATE010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
