Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700D227M002ATE015 SMD Aluminum Electrolytic Capacitor, AO-CAP, 2917 [7343 Metric], 220 µF, 2 V, 0.015 ohm](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerKEMET
Manufacturer Part NoA700D227M002ATE015Copy
Newark Part No.07J7443
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700D227M002ATE015Copy
Newark Part No.07J7443
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance220µF
Voltage(DC)2V
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height2.8mm
Ripple Current4.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
2V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Ripple Current
4.1A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
220µF
ESR
0.015ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
