Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA700D127M004ATE018
Newark Part No.86H9646
Product RangeA700 AO-CAP® Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 1000+ | $1.460 |
| 2000+ | $1.380 |
| 4000+ | $1.250 |
| 6000+ | $1.200 |
| 10000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700D127M004ATE018
Newark Part No.86H9646
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance120µF
Capacitor Case / Package2917 [7343 Metric]
ESR0.018ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current3.7A
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
ESR
0.018ohm
Capacitance Tolerance
± 20%
Ripple Current
3.7A
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for A700D127M004ATE018
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate