Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | 2737Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | 31AC7613 |
| Product Range | Mounting Kits Series |
| Your Part Number | |
| Technical Datasheet |
509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $5.930 |
| 25+ | $5.610 |
| 50+ | $5.280 |
| 100+ | $4.960 |
| 500+ | $4.580 |
| 1000+ | $4.490 |
| 2500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | 2737Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | 31AC7613 |
| Product Range | Mounting Kits Series |
| Technical Datasheet | |
| Accessory Type | Vertical Mounting Clip |
| Clip Diameter | 50mm |
| Product Range | Mounting Kits Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Vertical Mounting Clip |
|---|---|
| Product Range | Mounting Kits Series |
| Clip Diameter | 50mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
