Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part No120MS26ACMK1STD
Newark Part No.17AC7243
Product RangeMotor Start Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
| 10+ | $11.780 |
| 25+ | $11.220 |
| 50+ | $10.660 |
| 100+ | $10.100 |
| 250+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No120MS26ACMK1STD
Newark Part No.17AC7243
Product RangeMotor Start Series
Technical Datasheet
Capacitance120µF
Voltage(DC)-
Voltage(AC)260VAC
Capacitance Tolerance± 10%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 60°C
PolarityBi-Polar [Non-Polar]
Product RangeMotor Start Series
Product Diameter39mm
Product Height116mm
Lead Spacing-
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Voltage(AC)
260VAC
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
39mm
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
-
Capacitance Tolerance
± 10%
Lifetime @ Temperature
500 hours @ 60°C
Product Range
Motor Start Series
Product Height
116mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability