Print Page
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 25+ | $10.080 |
| 100+ | $8.480 |
| 250+ | $8.340 |
| 500+ | $8.190 |
| 1000+ | $8.050 |
| 2500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No080MD22ABMK1STDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK2684
Product RangeMD Series
Technical Datasheet
Capacitance80µF
Voltage(DC)-
Voltage(AC)220V
Capacitance Tolerance± 10%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 70°C
PolarityBi-Polar [Non-Polar]
Product RangeMD Series
Product Diameter38mm
Product Height90mm
Lead Spacing-
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
80µF
Voltage(AC)
220V
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
38mm
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Capacitance Tolerance
± 10%
Lifetime @ Temperature
500 hours @ 70°C
Product Range
MD Series
Product Height
90mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

