Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7709
Newark Part No.59T8981
Product RangeINTEGRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7709
Newark Part No.59T8981
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeMatrix Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
7709 is a two-pole, 6 x 8 plug-in matrix module can connect any combination of six differential channels of instrumentation to any combination of eight differential device-under-test channels. The instrumentation can be AC and DC sources, internal or external meters and oscilloscopes. This matrix configuration allows wide flexibility for complex test systems. The CLOSE command connects channels 1 to 8 to DMM. For 4-wire, channels 1 to 4 are automatically paired with channels 13 to 16. Route - multiple allows any combination of rows and columns to be connected at the same time.
- Expandable to larger switch configurations by daisy chaining or cascading multiple modules
- Two female D-sub connectors are standard for secure hook-up and quick tear-down
- Relay closures stored in on-board memory
- Automatic two or four-wire connection to DMM
- 300V, 1A capacity
- Less than 1W contact resistance at any path and additional 1W at end of contact life
- Less than 3µV per contact pair, contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
Matrix Module
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
