Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7072
Newark Part No.59T8811
Technical Datasheet
Accessory TypeSemiconductor Matrix Card
Product Range-
SVHCTo Be Advised
Product Overview
- 8×12 semiconductor matrix card
- Two sub-picoamp current paths
- Two DC to 1MHz C-V paths
- Four high isolation signal paths
- 3-lug triaxial connection
- Compatible with 707A, 707B, 708A and 708B Models
Contents
Semiconductor matrix card, Instruction manual, Four SMB expansion cables.
Technical Specifications
Accessory Type
Semiconductor Matrix Card
Product Range
-
For Use With
Keithley Model 707B, 708B, 707A & 708A Switching Matrix Mainframes
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 7072
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
