
Product Information
Product Overview
Keithley has paired the best-in-class performance of the Model 3390 Arbitrary Waveform/Function Generator with the best price in the industry to provide your applications with superior waveform generation functionality and flexibility at an unparalleled price. The Model 3390 is an easy-to-use programmable signal generator with advanced function, pulse, and arbitrary waveform capabilities. Superior signal integrity, faster rise and fall times, lower noise, and greater waveform memory combine to provide high quality output signals. High resolution waveforms are supported by four times the waveform memory of any competitive waveform generator on the market. From its fully featured arbitrary waveform generator (ARB), or arbitrary function generator, to its high speed and ease-of-use, the Model 3390 is a complete signal generation solution for all your waveform application needs up to 50MHz.
- 50MHz sine wave frequency
- 25MHz pulse frequency
- Arbitrary waveform generator with 256k-point, 14-bit resolution
- Built-in function generator capability includes: sine, square, triangle, noise, DC, etc.
- Precision pulses and square waves with fast (5ns) rise/fall times
- Built-in 10MHz external time base for multiple unit synchronization
- Built-in AM, FM, PM, FSK, PWM modulation
- Frequency sweep and burst capability
- Waveform creation software, KiWAVE, included
- LXI Class C compliance
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model CA-180-3A TSP-Link Cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Arbitrary, Function, Pulse
-
AM, Burst, FM, FSK, PM, PWM, Sweep
US
1 Channel
50MHz
1 Year
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
