Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | 2790-HLCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 59T7857 |
| Product Range | 2790 Series SourceMeter |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,100.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | 2790-HLCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 59T7857 |
| Product Range | 2790 Series SourceMeter |
| Technical Datasheet | |
| Product Range | 2790 Series SourceMeter |
| No. of Channels | 40Channels |
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Output Power | - |
| Source Voltage Range | 50V to 500V |
| Source Current Range | 10mA to 50mA |
| Resistance Measurement Range | 1Mohm to 100Mohm |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 2790 Series SourceMeter |
|---|---|
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | 50V to 500V |
| Resistance Measurement Range | 1Mohm to 100Mohm |
| SVHC | To Be Advised |
| No. of Channels | 40Channels |
|---|---|
| Output Power | - |
| Source Current Range | 10mA to 50mA |
| Manufacturer Warranty | 1 Year |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
