Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2790-HH
Newark Part No.59T7852
Product Range2790 Series SourceMeter
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2790-HH
Newark Part No.59T7852
Product Range2790 Series SourceMeter
Technical Datasheet
Product Range2790 Series SourceMeter
No. of Channels40Channels
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power-
Source Voltage Range50V to 500V
Source Current Range10mA to 50mA
Resistance Measurement Range1Mohm to 100Mohm
Manufacturer Warranty1 Year
SVHCTo Be Advised
Technical Specifications
Product Range
2790 Series SourceMeter
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
50V to 500V
Resistance Measurement Range
1Mohm to 100Mohm
SVHC
To Be Advised
No. of Channels
40Channels
Output Power
-
Source Current Range
10mA to 50mA
Manufacturer Warranty
1 Year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate