
| Quantity | Price |
|---|---|
| 1+ | $9,870.000 |
Product Information
Product Overview
The 2510 series SourceMeter Source Measure Unit enhance Keithley’s CW (Continuous Wave) test solution for high speed LIV (light-current-voltage) testing of laser diode modules. The 50W bipolar instrument developed in close co-operation with leading manufacturers of laser diode modules for fibre-optic telecommunications networks. It is designed to ensure tight temperature control for the device under test. The model 2510 was the first in a line of highly specialized instruments created for telecommunications laser diode testing. It brings together Keithley’s expertise in high speed DC sourcing and measurement with the ability to control the operation of a laser diode module’s thermo-electric cooler or TEC (sometimes called a Peltier device) accurately.
- Designed to control temperature during laser diode module testing
- Compatible with a variety of temperature sensor inputs - Thermistors, RTDs and IC sensors
- Fully digital P-I-D control
- Maintains constant temperature, current, voltage and sensor resistance
- AC Ω measurement function verifies integrity of TEC
- Measures and displays TEC parameters during the control cycle
- 4-wire Open/short lead detection for thermal feedback element
- IEEE-488 and RS-232 interfaces
- Compact, half-rack design
Applications
Test & Measurement, Fibre Optics, Industrial
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
1Channels
Current/Voltage Source
50W
-
To Be Advised
2500 Series Optical SourceMeter
-
-
3 Years
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
