| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | 2450Copy |
| Newark Part No. | 88W3815 |
| Product Range | 2400 Series Graphical System SourceMeter |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $8,100.000 |
Product Information
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | 2450Copy |
| Newark Part No. | 88W3815 |
| Product Range | 2400 Series Graphical System SourceMeter |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Product Range | 2400 Series Graphical System SourceMeter |
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Output Power | 20W |
| Source Voltage Range | 20mV to 200V |
| Source Current Range | 10nA to 1A |
| Resistance Measurement Range | 2ohm to 200Mohm |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Product Overview
The 2450, Keithley’s next-generation SourceMeter source measure unit (SMU), a 200V, 1A, 20W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allows users to Touch, Test, Invent® with the new favourite go-to instrument in the lab for years to come.
- Capabilities of analysers, curve tracers, and I-V systems at a fraction of their cost
- Five-inch, high resolution capacitive touchscreen GUI
- 0.012% basic measure accuracy with 6½-digit resolution
- Enhanced sensitivity with new 20mV and 10nA source/measure ranges
- Source and sink (four-quadrant) operation
- Built-in, context-sensitive front panel help
- Front panel input banana jacks; rear panel input triaxial connections
- 2450 SCPI and TSP® scripting programming modes, 2400 SCPI-compatible programming mode
- Perform I-V characterization using Keithley's KickStart software
- 106 x 255 x 425mm, 4.04Kg weight with bumpers, 88 x 213 x 403mm, 3.58Kg weight w/o bumpers (HxWxD)
Contents
2450 SourceMeter® unit, High performance test leads, USB-B-1 Type A to type B USB cable, CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Quick start guide. Documentation (downloadable). Test script builder software (downloadable), KickStart start-up software (downloadable), LabVIEW and IVI drivers (downloadable).
Warnings
Hazardous voltages may be present on all output and guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2450 while instrument is on.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | 20mV to 200V |
| Resistance Measurement Range | 2ohm to 200Mohm |
| SVHC | To Be Advised |
| Product Range | 2400 Series Graphical System SourceMeter |
|---|---|
| Output Power | 20W |
| Source Current Range | 10nA to 1A |
| Manufacturer Warranty | 1 Year |
Alternatives for 2450
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |