New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    2450-DEMO

                                                                                                    Source Meter / Unit, 1 Channels, 2400 Series Graphical System SourceMeter

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    KEITHLEY 2450-DEMO
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2450-DEMO
                                                                                                    Newark Part No.88W3833
                                                                                                    Product Range2400 Series Graphical System SourceMeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$7,880.000$5,599.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,599.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2450-DEMO
                                                                                                    Newark Part No.88W3833
                                                                                                    Product Range2400 Series Graphical System SourceMeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Product Range2400 Series Graphical System SourceMeter
                                                                                                    Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                    Output Power20W
                                                                                                    Source Voltage Range20mV to 200V
                                                                                                    Source Current Range10nA to 1A
                                                                                                    Resistance Measurement Range2ohm to 200Mohm
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2450 SourceMeter source measure unit (SMU) is a 200V, 1A, 20W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allows users to Touch, Test, Invent® with the new favourite go-to instrument in the lab for years to come.

                                                                                                    • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
                                                                                                    • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                    • All operation and functions are comparable to a unit that is brand new
                                                                                                    • Capabilities of analysers, curve tracers, and I-V systems at a fraction of their cost
                                                                                                    • Five-inch, high resolution capacitive touchscreen GUI
                                                                                                    • 0.012% basic measure accuracy with 6½-digit resolution
                                                                                                    • Enhanced sensitivity with new 20mV and 10nA source/measure ranges
                                                                                                    • Source and sink (four-quadrant) operation
                                                                                                    • Built-in, context-sensitive front panel help
                                                                                                    • Front panel input banana jacks; rear panel input triaxial connections
                                                                                                    • 2450 SCPI and TSP® scripting programming modes, 2400 SCPI-compatible programming mode
                                                                                                    • Perform I-V characterization using Keithley's KickStart software
                                                                                                    • 106 x 255 x 425mm, 4.04Kg weight with bumpers, 88 x 213 x 403mm, 3.58Kg weight w/o bumpers (HxWxD)

                                                                                                    Contents

                                                                                                    2450 SourceMeter® unit, High performance test leads, USB-B-1 Type A to type B USB cable, CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Quick start guide, Documentation (downloadable), Test script builder software (downloadable), KickStart start-up software (downloadable), LabVIEW and IVI drivers (downloadable).

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Source Meter Function

                                                                                                    Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                    Source Voltage Range

                                                                                                    20mV to 200V

                                                                                                    Resistance Measurement Range

                                                                                                    2ohm to 200Mohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    2400 Series Graphical System SourceMeter

                                                                                                    Output Power

                                                                                                    20W

                                                                                                    Source Current Range

                                                                                                    10nA to 1A

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.