Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2400-LV-US
Newark Part No.62W3297
Product Range2400 Series SourceMeter
Your Part Number
No Longer Available
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2400-LV-US
Newark Part No.62W3297
Product Range2400 Series SourceMeter
Technical Datasheet
No. of Channels1Channels
Product Range2400 Series SourceMeter
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range± 200mV to ± 200V
Output Power20W
Source Current Range± 1µA to ± 1A
Resistance Measurement Range0.2ohm to 200Mohm
Manufacturer Warranty1 Year
SVHCTo Be Advised
Alternatives for 2400-LV-US
1 Product Found
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Output Power
20W
Resistance Measurement Range
0.2ohm to 200Mohm
SVHC
To Be Advised
Product Range
2400 Series SourceMeter
Source Voltage Range
± 200mV to ± 200V
Source Current Range
± 1µA to ± 1A
Manufacturer Warranty
1 Year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
