Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2290-PM-200
Newark Part No.33X1232
Product Range2290 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,660.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290-PM-200
Newark Part No.33X1232
Product Range2290 Series
Technical Datasheet
Accessory TypeSMU Protection Module
For Use WithSource Measuring Instruments
Product Range2290 Series
SVHCTo Be Advised
Product Overview
2290-PM-200 is a protection module (PM). It is a stand-alone module that protects certain lower-voltage source-measure units (SMUs) that are part of a testing configuration from damage by voltage sources that are greater than 220 V.
- For use with 2611B, 2612B, 2635B, 2636B, 4200-SCS, 4200-SMU, 4210-SMU
Technical Specifications
Accessory Type
SMU Protection Module
Product Range
2290 Series
For Use With
Source Measuring Instruments
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate