
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | ULINKPRO DCopy |
| Newark Part No. | 19X7019 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $973.430 |
Product Information
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | ULINKPRO DCopy |
| Newark Part No. | 19X7019 |
| Technical Datasheet | |
| IC Product Type | Debugger |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 |
| Kit Contents | ULINKpro Debug & Trace Unit |
| Features | Serial Wire Debug, Serial Wire Viewer, Instruction Trace, High-Speed Memory Read/Write, USB 2.0 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The ULINKPRO D is a debug and trace unit that connects PC's USB port to target system. This debug unit has the same high debug performance as ULINKPRO, but does not support ETM instruction trace. The ULINKPRO D together with MDK-ARM, provides extended on the fly debug capabilities for Cortex-M devices. It is possible to control the processor, set breakpoints and read/write memory contents, all while the processor is running at full speed. High speed data and instruction trace are streamed directly to PC enabling to analyze detailed program behaviour.
- JTAG support for ARM7, ARM9 and Cortex-M
- Serial wire debug (SWD) support for Cortex-M
- Serial wire viewer (SWV) data and event trace for Cortex-M up to 100Mbit/s (Manchester mode)
- Instruction trace (ETM) for Cortex-M3 and Cortex-M4 up to 800Mbit/s (not supported with ULINKpro D)
- Unique streaming trace direct to your PC, provides unlimited trace buffer
- JTAG clock speed up to 50MHz
- High speed memory read/write up to 1MB/sec
- Seamless integration with the Keil uVision IDE and debugger
- USB 2.0 high speed connection and USB powered (no power supply required)
- Support for 5V only devices using optional 5V adapter
Applications
Embedded Design & Development
Contents
ULINKPRO D USB-JTAG adapter, USB cable, 20 to 20 pin ribbon cable, 20 to 10 pin ribbon cable, 20 pin 0.05inch to 0.1inch adapter.
Notes
ULINKPRO D support is available in MDK 4.73 or higher.
Technical Specifications
| IC Product Type | Debugger |
|---|---|
| Core Architecture | ARM |
| Kit Contents | ULINKpro Debug & Trace Unit |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 |
| Features | Serial Wire Debug, Serial Wire Viewer, Instruction Trace, High-Speed Memory Read/Write, USB 2.0 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for ULINKPRO D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
