Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKEIL
Manufacturer Part NoMDKPR-KT-40000Copy
Newark Part No.08X3549
Technical Datasheet
Core ArchitectureARM
Supported FamiliesCortex-M, Cortex-R4, ARM7, ARM9
Software EditionProfessional
License TypeFloating
No. of User Licenses1
Supported HostsWindows
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Core Architecture
ARM
Software Edition
Professional
No. of User Licenses
1
Product Range
-
Supported Families
Cortex-M, Cortex-R4, ARM7, ARM9
License Type
Floating
Supported Hosts
Windows
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
