Print Page
Image is for illustrative purposes only. Please refer to product description.

Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerKEIL
Manufacturer Part NoMDK-PRO-F-LCCopy
Newark Part No.45X8224
Technical Datasheet
Core ArchitectureARM
Supported FamiliesARM7, ARM9, Cortex-M, Cortex-R4
Software EditionProfessional
License TypeFloating
No. of User Licenses1
Supported HostsWindows
Product Range-
Technical Specifications
Core Architecture
ARM
Software Edition
Professional
No. of User Licenses
1
Product Range
-
Supported Families
ARM7, ARM9, Cortex-M, Cortex-R4
License Type
Floating
Supported Hosts
Windows
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
