Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoKEILPK51 KEIL-FL S&M RENEW 1YR
Newark Part No.62AK6414
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerKEIL
Manufacturer Part NoKEILPK51 KEIL-FL S&M RENEW 1YR
Newark Part No.62AK6414
Technical Datasheet
Core ArchitecturePK51
Supported Families8051 derivatives
Software EditionProfessional
License TypeFloating
No. of User Licenses-
Supported Hosts-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
PK51 professional developer's kit for the 8051 microcontroller family supports all 8051 derivatives including new devices with extended memory and instruction sets (like the Dallas 390/5240/400, Philips 51MX, and Analog Devices MicroConverters) and classic devices and IP cores from companies like Analog Devices, Atmel, Cypress Semiconductor, Dallas Semiconductor, Goal, Hynix, Infineon, Intel, NXP (founded by Philips), OKI, Silicon Labs, SMSC, STMicroelectronics, Synopsis, TDK, Temic, Texas Instruments, and Winbond.
- Floating license and includes 1 year of support and maintenance
- On-chip peripherals and other key features of the 8051 are easy to access with the PK51
Technical Specifications
Core Architecture
PK51
Software Edition
Professional
No. of User Licenses
-
Product Range
-
Supported Families
8051 derivatives
License Type
Floating
Supported Hosts
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate