Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12520Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M6624
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 5+ | $11.470 |
| 10+ | $10.950 |
| 25+ | $10.210 |
| 50+ | $9.520 |
| 100+ | $8.890 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12520Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M6624
Technical Datasheet
Lock TypeKeyed
Width20mm
Shackle Clearance - Horizontal9mm
Shackle Clearance - Vertical11mm
Shackle Diameter3.5mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
9mm
Shackle Diameter
3.5mm
Product Range
-
Width
20mm
Shackle Clearance - Vertical
11mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
