Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 30+ | $12.440 |
| 60+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12040A1
Newark Part No.07W4049
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical22mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
