Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK11020DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M6621
Your Part Number
17 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 5+ | $13.270 |
| 10+ | $12.670 |
| 25+ | $11.810 |
| 50+ | $11.020 |
| 100+ | $10.280 |
| 250+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11020DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M6621
Technical Datasheet
Lock TypeCombination
Width20mm
Shackle Clearance - Horizontal8mm
Shackle Clearance - Vertical20mm
Shackle Diameter3.2mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
8mm
Shackle Diameter
3.2mm
Product Range
-
Width
20mm
Shackle Clearance - Vertical
20mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
